Part Details for 3-03-109-27225 by TE Connectivity
Overview of 3-03-109-27225 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-225L | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-225 | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, AXIAL LEADED | |
10127225-607500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch |
Part Details for 3-03-109-27225
3-03-109-27225 CAD Models
3-03-109-27225 Part Data Attributes
|
3-03-109-27225
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-03-109-27225
TE Connectivity
220000MHz - 325000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 25 dB | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 325000 MHz | |
Operating Frequency-Min | 220000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |