Part Details for 3-04-109-21509 by TE Connectivity
Overview of 3-04-109-21509 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139781-121509LF | Amphenol Communications Solutions | BERGSTAK 0.8MM | |
91911-21509LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21509LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. |
Part Details for 3-04-109-21509
3-04-109-21509 CAD Models
3-04-109-21509 Part Data Attributes
|
3-04-109-21509
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-04-109-21509
TE Connectivity
170000MHz - 260000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 9 dB | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 14.77 dBm | |
Operating Frequency-Max | 260000 MHz | |
Operating Frequency-Min | 170000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |