Part Details for 3-08-109-11527 by TE Connectivity
Overview of 3-08-109-11527 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3115273TF3HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 11.42mm Height, 18 Pins, Shell Without Flange, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 15u\\ Gold, Dip 3mm, Blue High Temperature Housing, Tray Packaging |
Part Details for 3-08-109-11527
3-08-109-11527 CAD Models
3-08-109-11527 Part Data Attributes
|
3-08-109-11527
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-08-109-11527
TE Connectivity
90000MHz - 140000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 27 dB | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 140000 MHz | |
Operating Frequency-Min | 90000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.17 |