Part Details for 3-10-109-9219 by TE Connectivity
Overview of 3-10-109-9219 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92192-05CA | Amphenol Communications Solutions | Mechanism, 5mm s/o, Right Push Rod Eject, with EMI Clip | |
92193-050CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, Right Push Rod Eject, 8mm Card Travel | |
92193-650CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel |
Part Details for 3-10-109-9219
3-10-109-9219 CAD Models
3-10-109-9219 Part Data Attributes
|
3-10-109-9219
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-10-109-9219
TE Connectivity
75000MHz - 110000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 19 dB | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 24.77 dBm | |
Operating Frequency-Max | 110000 MHz | |
Operating Frequency-Min | 75000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.15 |