Part Details for 3-101-208 by Schurter Electronic Components
Overview of 3-101-208 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-101-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7377
|
Newark | Power Entry Module, Medical, 250Vac, Qc, Connector Type:Iec C14, C18, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Schurter 3-101-208 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$1.9100 | Buy Now |
DISTI #
3-101-208
|
Avnet Americas | Filtered IEC Power Entry Module, IEC C14, C18, Medical, 15 A, 250 VAC - Boxed Product (Development Kits) (Alt: 3-101-208) Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$6.2891 / $7.3748 | Buy Now |
DISTI #
05AC7377
|
Avnet Americas | Filtered IEC Power Entry Module, IEC C14, C18, Medical, 15 A, 250 VAC - Bulk (Alt: 05AC7377) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 88 Partner Stock |
|
$8.8700 / $9.4900 | Buy Now |
DISTI #
693-3-101-208
|
Mouser Electronics | AC Power Entry Modules 15A APPLIANCE INLET MEDICAL VERSN SCREW RoHS: Compliant | 0 |
|
$6.4400 / $6.4500 | Order Now |
DISTI #
70964623
|
RS | Power Entry Modules, AC, 15A APPLIANCE INLET MEDICAL VERSN SCREW | Schurter 3-101-208 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5900 / $10.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$6.8800 | Buy Now |
|
Onlinecomponents.com | 5120 APPLIANCE INLET FILTER 15A M5 RoHS: Compliant | 0 |
|
$6.8500 / $8.4700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$9.9040 / $14.8560 | Buy Now | |
DISTI #
000000000005570395
|
Sager | AC Power Entry Modules 15A APPLIANCE INLET MEDICAL VERSN SCREW Min Qty: 20 | 0 |
|
$6.5300 / $7.3600 | Buy Now |
Part Details for 3-101-208
3-101-208 CAD Models
3-101-208 Part Data Attributes
|
3-101-208
Schurter Electronic Components
Buy Now
|
Compare Parts:
3-101-208
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |