There are no models available for this part yet.
Overview of 3-108-426 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-108-426 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ9469
|
Newark | Dkih-4 Comp.choke 3Ph+N 10A 5.0Mh/Carton Box |Schurter 3-108-426 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2700 / $39.3200 | Buy Now | |
DISTI #
3-108-426
|
Avnet Americas | Common Mode Choke Unshielded 3-Phase 10A 5.5mH Through Hole - Boxed Product (Development Kits) (Alt: 3-108-426) Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 2 Days Container: Box | 0 |
|
$22.3101 / $26.1617 | Buy Now | |
DISTI #
693-3-108-426
|
Mouser Electronics | Common Mode Chokes / Filters DKIH-4 COMP.CHOKE 3PH+N 10A 5.0mH RoHS: Compliant | 30 |
|
$24.0400 / $24.0500 | Buy Now | |
DISTI #
71530182
|
RS | DKIH-4 Compensated, CHOKE THT 10A 4x5, 0mH | Schurter 3-108-426 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2600 / $28.5400 | RFQ | |
Onlinecomponents.com | DKIH-4 COMP.CHOKE 3PH+N 10A 5.0mH RoHS: Compliant | 0 |
|
$24.3200 / $32.1900 | Buy Now | ||
DISTI #
3-108-426
|
TME | Inductor: wire with current compensation, THT, 5.5mH, 7mΩ, 500VAC Min Qty: 1 | 18 |
|
$20.0400 / $21.3700 | Buy Now | |
DISTI #
000000000006150908
|
Sager | Common Mode Chokes / Filters DKIH-4 COMP.CHOKE 3PH+N 10A 5.0mH Min Qty: 20 | 0 |
|
$23.1500 / $25.0500 | Buy Now | |
Master Electronics | DKIH-4 COMP.CHOKE 3PH+N 10A 5.0mH RoHS: Compliant | 0 |
|
$24.3200 / $32.1900 | Buy Now |
CAD Models for 3-108-426 by Schurter Electronic Components
Part Data Attributes for 3-108-426 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
25 Weeks, 2 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Approvals
|
IEC; UL
|
Diameter
|
53 mm
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
31 mm
|
High Pot
|
2150 V
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Operating Frequency
|
0-400Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
500 V
|