Part Details for 3-108-431 by Schurter Electronic Components
Overview of 3-108-431 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-108-431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9473
|
Newark | Dkih-4 Comp.choke 3Ph+N 32A 0.75Mh/Carton Box |Schurter 3-108-431 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0600 / $41.5700 | Buy Now |
DISTI #
3-108-431
|
Avnet Americas | Common Mode Choke Unshielded 3-Phase 32A 0.75mH Through Hole - Boxed Product (Development Kits) (Alt: 3-108-431) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$23.5850 / $27.6566 | Buy Now |
DISTI #
693-3-108-431
|
Mouser Electronics | Common Mode Chokes / Filters DKIH-4 COMP.CHOKE 3PH+N 32A 0.75mH RoHS: Compliant | 0 |
|
$25.9600 / $25.9700 | Order Now |
DISTI #
71530186
|
RS | DKIH-4 Compensated, CHOKE THT 32A 4x0, 75mH | Schurter 3-108-431 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7700 / $30.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$23.5800 | Buy Now |
|
Onlinecomponents.com | DKIH-4 COMP.CHOKE 3PH+N 32A 0.75mH | 0 |
|
$25.3600 / $34.0300 | Buy Now |
DISTI #
3-108-431
|
Avnet Americas | Common Mode Choke Unshielded 3-Phase 32A 0.75mH Through Hole - Boxed Product (Development Kits) (Alt: 3-108-431) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$23.5850 / $27.6566 | Buy Now |
DISTI #
3-108-431
|
TME | Inductor: wire with current compensation, THT, 750uH, 550uΩ, DKIH Min Qty: 10 | 0 |
|
$28.5200 / $30.2900 | RFQ |
DISTI #
000000000006150912
|
Sager | Common Mode Chokes / Filters DKIH-4 COMP.CHOKE 3PH+N 32A 0.75mH Min Qty: 20 | 0 |
|
$24.4700 / $26.4800 | Buy Now |
DISTI #
75D0325
|
Bürklin Elektronik | High current toroidal choke, PCB mounting, 0.75 mH, 3-108-431 Min Qty: 1 | 3 |
|
$20.2334 | Buy Now |
Part Details for 3-108-431
3-108-431 CAD Models
3-108-431 Part Data Attributes:
|
3-108-431
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-108-431
Schurter Electronic Components
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL | |
Diameter | 53 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 31 mm | |
High Pot | 2150 V | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 0-400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 32 A | |
Rated Voltage | 500 V |