Part Details for 3-108-437 by Schurter Electronic Components
Overview of 3-108-437 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-108-437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9478
|
Newark | Dkih-4 Comp.choke 3Ph+N 25A 2.0Mh/Carton Box |Schurter 3-108-437 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2900 / $44.3800 | Buy Now |
DISTI #
3-108-437
|
Avnet Americas | Common Mode Choke Unshielded 3-Phase 25A 2mH Through Hole - Boxed Product (Development Kits) (Alt: 3-108-437) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$25.1784 / $29.5250 | Buy Now |
DISTI #
693-3-108-437
|
Mouser Electronics | Common Mode Chokes / Filters DKIH-4 COMP.CHOKE 3PH+N 25A 2.0mH RoHS: Compliant | 18 |
|
$26.6900 / $27.7300 | Buy Now |
DISTI #
71530191
|
RS | DKIH-4 Compensated, CHOKE THT 25A 4x2, 0mH | Schurter 3-108-437 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6300 / $32.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 37 Weeks Container: Box | 0Box |
|
$27.5200 | Buy Now |
|
Onlinecomponents.com | DKIH-4 COMP.CHOKE 3PH+N 25A 2.0mH RoHS: Compliant |
20 In Stock |
|
$25.2800 / $37.4900 | Buy Now |
DISTI #
69134977
|
Verical | Common Mode Chokes Quad 2000uH 25A 0.0014Ohm DCR Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 19 |
|
$46.4114 / $47.4557 | Buy Now |
DISTI #
3-108-437
|
TME | Inductor: wire with current compensation, THT, 2mH, 1.4mΩ, 500VAC Min Qty: 10 | 0 |
|
$32.2100 / $34.5500 | RFQ |
DISTI #
3-108-437
|
Avnet Abacus | Common Mode Choke Unshielded 3-Phase 25A 2mH Through Hole (Alt: 3-108-437) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-108-437
|
Avnet Asia | Common Mode Choke Unshielded 3-Phase 25A 2mH Through Hole (Alt: 3-108-437) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days | 0 |
|
$32.5231 / $36.6458 | Buy Now |
Part Details for 3-108-437
3-108-437 CAD Models
3-108-437 Part Data Attributes
|
3-108-437
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-108-437
Schurter Electronic Components
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL | |
Diameter | 58 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 31 mm | |
High Pot | 3300 V | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 0-400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage | 760 V |