Part Details for 3-108-700 by Schurter Electronic Components
Overview of 3-108-700 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-108-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7741
|
Newark | Power Line Filter, 3 Phase, 16A, 520V, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:16A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Fmad Seriesrohs Compliant: Yes |Schurter 3-108-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2300 / $102.6500 | Buy Now |
DISTI #
3-108-700
|
Avnet Americas | Power Line Filter 3-Phase 16A 1.5W 5.7mOhm Metal Housing Screw Mount - Boxed Product (Development Kits) (Alt: 3-108-700) Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$69.9111 / $82.1178 | Buy Now |
DISTI #
693-3-108-700
|
Mouser Electronics | Power Line Filters FMAD NEO FILTER 3PH+N 1ST 16A 520VAC RoHS: Compliant | 0 |
|
$69.3500 / $74.5700 | Order Now |
DISTI #
71824096
|
RS | Filter, FMAD Single Stage, for 3-phase systems, 16 A, 300/520 VAC | Schurter 3-108-700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 3 |
|
$77.5300 | Buy Now |
|
Future Electronics | Power Line Filters FMAD NEO FILTER 3PH+N 1ST 16A 520VAC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$74.5700 / $78.3000 | Buy Now |
|
Onlinecomponents.com | FMAD NEO Filter - 3 Phase plus Nuetral Conductor - 1 Stage - 16A 520VAC RoHS: Compliant | 0 |
|
$71.9200 / $91.1900 | Buy Now |
|
Master Electronics | FMAD NEO Filter - 3 Phase plus Nuetral Conductor - 1 Stage - 16A 520VAC RoHS: Compliant | 0 |
|
$71.9200 / $91.1900 | Buy Now |
Part Details for 3-108-700
3-108-700 CAD Models
3-108-700 Part Data Attributes
|
3-108-700
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-108-700
Schurter Electronic Components
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | ENEC-10; IEC; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 110 mm | |
Leakage Current-Max | 10.5 mA | |
Length | 154 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 16 A | |
Rated Voltage | 520 V | |
Width | 91 mm |