Part Details for 3-109-231 by Schurter Electronic Components
Overview of 3-109-231 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-109-231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1968
|
Newark | Power Line Filter, Standard, 8A, 277Vac, Filter Applications:General Purpose, Voltage Rating:277Vac, Current Rating:8A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Filter Type:Standard Rohs Compliant: Yes |Schurter 3-109-231 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2700 / $24.4400 | Buy Now |
DISTI #
3-109-231
|
Avnet Americas | Power Line Filter, General Purpose, 277 VAC, 8 A, Single Phase, 1 Stage, Chassis Mount - Boxed Product (Development Kits) (Alt: 3-109-231) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$17.8498 / $20.9313 | Buy Now |
DISTI #
693-3-109-231
|
Mouser Electronics | Power Line Filters FMAB HV FILTER 1PH 1ST 8A 277VAC N LL RoHS: Compliant | 51 |
|
$18.2800 / $21.0700 | Buy Now |
DISTI #
71716117
|
RS | Filter AC/DC 1 Phase Industrial 277 VAC Quick Connect Terminal Leakage 0.5 mA 8A | Schurter 3-109-231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 10 |
|
$21.9500 | Buy Now |
|
Future Electronics | FMAB HV Series 8 A 277 VAC 277/400 VDC 1-Phase 1-Stage Industrial AC/DC Filter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$17.8500 | Buy Now |
|
Onlinecomponents.com | FMAB HV FILTER 1PH 1ST 8A 277VAC N LL RoHS: Compliant | 0 |
|
$18.9600 / $22.9000 | Buy Now |
DISTI #
3-109-231
|
Avnet Americas | Power Line Filter, General Purpose, 277 VAC, 8 A, Single Phase, 1 Stage, Chassis Mount - Boxed Product (Development Kits) (Alt: 3-109-231) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$17.8498 / $20.9313 | Buy Now |
|
Master Electronics | FMAB HV FILTER 1PH 1ST 8A 277VAC N LL RoHS: Compliant | 0 |
|
$18.9600 / $22.9000 | Buy Now |
Part Details for 3-109-231
3-109-231 CAD Models
3-109-231 Part Data Attributes:
|
3-109-231
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-109-231
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Approvals | CSA; IEC; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.8 mm | |
High Pot | 1700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 75 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Rated Voltage | 277 V | |
Width | 50.3 mm |