There are no models available for this part yet.
Overview of 3-109-235 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-109-235 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH1972
|
Newark | Pwr Line Filter, Industrial, 20A, 277Vac, Filter Applications:Industrial, Voltage Rating:277Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Filter Type:Industrial Rohs Compliant: Yes |Schurter 3-109-235 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3800 / $32.9600 | Buy Now | |
DISTI #
3-109-235
|
Avnet Americas | Power Line Filter, Industrial, 277 VAC, 20 A, Single Phase, 1 Stage, Chassis Mount - Boxed Product (Development Kits) (Alt: 3-109-235) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$24.0743 / $28.2303 | Buy Now | |
DISTI #
693-3-109-235
|
Mouser Electronics | Power Line Filters FMAB HV FILTER 1PH 1ST 20A 277VAC N LL RoHS: Compliant | 30 |
|
$24.6600 / $28.2800 | Buy Now | |
DISTI #
71716121
|
RS | Filter AC/DC 1 Phase Industrial 277 VAC Quick Connect Terminal Leakage 1 mA 20A | Schurter 3-109-235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8200 / $32.2700 | RFQ | |
Future Electronics | FMAB HV Series 20 A 277 VAC 277/400 VDC 1-Phase 1-Stage Industrial AC/DC Filter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$24.0700 | Buy Now | ||
Onlinecomponents.com | FMAB HV FILTER 1PH 1ST 20A 277VAC N LL RoHS: Compliant | 0 |
|
$25.9200 / $34.0200 | Buy Now | ||
DISTI #
000000000006150939
|
Sager | Power Line Filters FMAB HV FILTER 1PH 1ST 20A 277VAC N LL Min Qty: 20 | 0 |
|
$24.9800 / $28.1900 | Buy Now | |
DISTI #
3-109-235
|
Avnet Abacus | Power Line Filter, Industrial, 277 VAC, 20 A, Single Phase, 1 Stage, Chassis Mount (Alt: 3-109-235) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | FMAB HV FILTER 1PH 1ST 20A 277VAC N LL RoHS: Compliant | 0 |
|
$25.9200 / $34.0200 | Buy Now |
CAD Models for 3-109-235 by Schurter Electronic Components
Part Data Attributes for 3-109-235 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks, 2 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Approvals
|
CSA; IEC; UL; VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
40.8 mm
|
High Pot
|
1700 V
|
Leakage Current-Max
|
1 mA
|
Length
|
75 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
20 A
|
Rated Voltage
|
277 V
|
Width
|
53.3 mm
|