Part Details for 3-109-573 by Schurter Electronic Components
Overview of 3-109-573 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-109-573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5450
|
Newark | Power Entry Module W/Line Filter, 15A/Qc, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40Rohs Compliant: Yes |Schurter 3-109-573 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$29.3600 / $36.6500 | Buy Now |
DISTI #
3-109-573
|
Avnet Americas | IEC Power Entry Module with Line Filter 3 Position 15A Panel Mount - Boxed Product (Development Kits) (Alt: 3-109-573) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$26.9315 / $31.5808 | Buy Now |
DISTI #
693-3-109-573
|
Mouser Electronics | AC Power Entry Modules DG12 Connector Filter C14 15A STD RoHS: Compliant | 34 |
|
$28.9200 / $34.5600 | Buy Now |
|
Future Electronics | DG12 Series 15A 250V Standard Version Screw-on A Power Entry Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$29.5100 / $30.9900 | Buy Now |
|
Onlinecomponents.com | DG12 Connector Filter C14 15A STD RoHS: Compliant |
19 In Stock 290 Factory Stock |
|
$27.6500 / $35.9800 | Buy Now |
DISTI #
67583200
|
Verical | Power Entry Module Filtered M 3 POS 250VACVAC 2A Switch ST 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 18 |
|
$36.6730 / $46.7740 | Buy Now |
DISTI #
3-109-573
|
TME | 3-109-573 Min Qty: 1 | 0 |
|
$36.0400 / $51.4900 | RFQ |
DISTI #
000000000006150964
|
Sager | AC Power Entry Modules DG12 Connector Filter C14 15A STD Min Qty: 1 | 149 |
|
$27.9400 / $33.9600 | Buy Now |
|
Master Electronics | DG12 Connector Filter C14 15A STD RoHS: Compliant |
19 In Stock 290 Factory Stock |
|
$27.6500 / $35.9800 | Buy Now |