There are no models available for this part yet.
Overview of 3-109-604 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-109-604 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC5471
|
Newark | Power Entry Module W/Line Filter, 1A, Qc, Connector Type:Iec C14, C18, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Schurter 3-109-604 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3600 / $36.6500 | Buy Now | |
DISTI #
3-109-604
|
Avnet Americas | IEC Power Entry Module with Line Filter 3 Position 1A Panel Mount Medical Version (M5) - Boxed Product (Development Kits) (Alt: 3-109-604) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$26.9315 / $31.5808 | Buy Now | |
Future Electronics | DG12 Series 10A 250V Standard Version Screw-on A Power Entry Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$30.3000 / $31.8200 | Buy Now | ||
Onlinecomponents.com | DG12 Connector Filter C14 1A M5 RoHS: Compliant | 0 |
|
$28.3000 / $38.0600 | Buy Now | ||
DISTI #
000000000006150985
|
Sager | AC Power Entry Modules DG12 Connector Filter C14 1A M5 Min Qty: 20 | 0 |
|
$27.9400 / $30.2400 | Buy Now | |
Master Electronics | DG12 Connector Filter C14 1A M5 RoHS: Compliant | 0 |
|
$28.3000 / $38.0600 | Buy Now |