Part Details for 3-110-833 by Schurter Electronic Components
Overview of 3-110-833 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-110-833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-110-833
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 520VAC Screw Chassis Mount - Boxed Product (Development Kits) (Alt: 3-110-833) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$20.0117 / $23.4664 | Buy Now |
DISTI #
693-3-110-833
|
Mouser Electronics | Power Line Filters FMAD CP FILT 3PH+N 1ST 10A 520VAC IND SP RoHS: Compliant | 0 |
|
$23.6100 / $23.6200 | Order Now |
DISTI #
71965593
|
RS | Power Line Filter 1 Stage 3 Phase+N 10A 300/520VAC Industrial FMAD CP Series | Schurter 3-110-833 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$21.3100 | Buy Now |
|
Onlinecomponents.com | Compact 3-Phase Filter - 10 A - 300/520 VAC - industrial version | 0 |
|
$21.8100 / $28.8700 | Buy Now |
DISTI #
3-110-833
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 520VAC Screw Chassis Mount - Boxed Product (Development Kits) (Alt: 3-110-833) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$20.0117 / $23.4664 | Buy Now |
DISTI #
3-110-833
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 520VAC Screw Chassis Mount - Boxed Product (Development Kits) (Alt: 3-110-833) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$20.0117 / $23.4664 | Buy Now |
DISTI #
000000000006151007
|
Sager | Power Line Filters FMAD CP FILT 3PH+N 1ST 10A 520VAC IND SP Min Qty: 10 | 0 |
|
$20.7600 / $23.4300 | Buy Now |
|
Master Electronics | Compact 3-Phase Filter - 10 A - 300/520 VAC - industrial version | 0 |
|
$21.8100 / $28.8700 | Buy Now |
Part Details for 3-110-833
3-110-833 CAD Models
3-110-833 Part Data Attributes
|
3-110-833
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-110-833
Schurter Electronic Components
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 42 mm | |
Insulation Resistance-Min | 6.2 MΩ | |
Leakage Current-Max | 0.005 mA | |
Length | 91 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 520 V | |
Width | 51 mm |