Part Details for 3-110-843 by Schurter Electronic Components
Overview of 3-110-843 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-110-843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3549
|
Newark | Power Line Filter, Industrial, 3A, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:3A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fmad Cp Series Rohs Compliant: Yes |Schurter 3-110-843 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6800 / $26.9700 | Buy Now |
DISTI #
3-110-843
|
Avnet Americas | Power Line Filter 3-Phase 3A 2.3W 63.6mOhm Screw Mount - Boxed Product (Development Kits) (Alt: 3-110-843) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$19.6993 / $23.1001 | Buy Now |
DISTI #
693-3-110-843
|
Mouser Electronics | Power Line Filters FMAD CP FILT 3PH+N 1ST 3A 520VAC IND HP RoHS: Compliant | 0 |
|
$23.1200 / $24.1200 | Order Now |
DISTI #
71965603
|
RS | Power Line Filter 1 Stage 3 Phase+N 3A 300/520VAC Indust. HP FMAD CP Series | Schurter 3-110-843 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$21.5300 | Buy Now |
|
Onlinecomponents.com | Compact 3-Phase Filter - 3 A - 300/520 VAC - industrial version high performance | 0 |
|
$21.4700 / $28.4200 | Buy Now |
DISTI #
3-110-843
|
Avnet Americas | Power Line Filter 3-Phase 3A 2.3W 63.6mOhm Screw Mount - Boxed Product (Development Kits) (Alt: 3-110-843) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$19.6993 / $23.1001 | Buy Now |
DISTI #
000000000006151017
|
Sager | Power Line Filters FMAD CP FILT 3PH+N 1ST 3A 520VAC IND HP Min Qty: 10 | 0 |
|
$20.4400 / $23.0700 | Buy Now |
|
Master Electronics | Compact 3-Phase Filter - 3 A - 300/520 VAC - industrial version high performance | 0 |
|
$21.4700 / $28.4200 | Buy Now |
Part Details for 3-110-843
3-110-843 CAD Models
3-110-843 Part Data Attributes:
|
3-110-843
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-110-843
Schurter Electronic Components
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SCHURTER | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 42 mm | |
Insulation Resistance-Min | 63.6 MΩ | |
Leakage Current-Max | 3 mA | |
Length | 91 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 520 V | |
Width | 51 mm |