Part Details for 3-1105100-1 by TE Connectivity
Overview of 3-1105100-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119110-510003LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch. | |
470-1105-100 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 10.5mm, NEXLEV |
Price & Stock for 3-1105100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J4821
|
Newark | Contact, Hts Series, Pin, 15.5 Awg, 15.5 Awg, Crimp, Copper Rohs Compliant: Yes |Hts Te Connectivity 3-1105100-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$1.0600 / $1.7500 | Buy Now |
DISTI #
A106850-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 15.5AWG Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8281 | Buy Now |
DISTI #
3-1105100-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 3-1105100-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72011936
|
RS | Connector, Power, Heavy Duty, HE/HA-C-STI.AG.1,5 | TE Connectivity 3-1105100-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.2700 | RFQ |
|
Onlinecomponents.com | HE/HA-C-STI.AG.1,5 RoHS: Compliant | 0 |
|
$0.7710 / $2.1130 | Buy Now |
DISTI #
77308682
|
Verical | Contact PIN Crimp ST Cable Mount 15AWG Bag Min Qty: 150 Package Multiple: 50 | Americas - 2850 |
|
$1.1250 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
DISTI #
3-1105100-1
|
TME | Contact, male, silver plated, 1.5mm2, HA,HE,HVE, crimped Min Qty: 100 | 0 |
|
$1.0800 / $1.2600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3746 |
|
RFQ | |
DISTI #
3-1105100-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 3-1105100-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-1105100-1
3-1105100-1 CAD Models
3-1105100-1 Part Data Attributes
|
3-1105100-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1105100-1
TE Connectivity
HE/HA-C-STI.AG.1,5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |