There are no models available for this part yet.
Overview of 3-1106201-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-1106201-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y1034
|
Newark | Hd Power Conn Protective Cover Die Cast Aluminum |Amp Te Connectivity 3-1106201-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1800 / $69.1200 | Buy Now | |
DISTI #
12H9106
|
Newark | Hip/Emv.6/16.skb Rohs Compliant: Yes |Hts Te Connectivity 3-1106201-5 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7600 / $61.6800 | Buy Now | |
DISTI #
2266-3-1106201-5-ND
|
DigiKey | HIP/EMV.6/16.SKB Min Qty: 2 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$59.1900 | Buy Now | |
DISTI #
3-1106201-5-ND
|
DigiKey | HIP/EMV.6/16.SKB Min Qty: 2 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$51.7148 | Buy Now | |
DISTI #
72011868
|
RS | Connector, Power, Heavy Duty, HIP/EMV.6/16.SKB | TE Connectivity 3-1106201-5 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$61.5700 / $63.4500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$45.6400 | Buy Now | ||
DISTI #
AMP3-1106201-5
|
Heilind Electronics | HIP/EMV6/16.SKB | Americas - 0 in Stock |
|
$41.8955 / $57.8956 | Buy Now | |
Onlinecomponents.com | Connector Accessories Protective Housing Cover Die Cast Aluminum Silver Gray Loose Piece RoHS: Compliant |
20 Partner Stock |
|
$49.9100 / $54.0800 | Buy Now | ||
DISTI #
65673110
|
Verical | Connector Accessories Protective Housing Cover Die Cast Aluminum Silver Gray Loose Piece RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$53.4500 / $55.5000 | Buy Now | |
DISTI #
311062015-TEC
|
TME | 3-1106201-5 Min Qty: 1 | 20 |
|
$46.3005 / $65.0285 | Buy Now |
CAD Models for 3-1106201-5 by TE Connectivity
Part Data Attributes for 3-1106201-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|