There are no models available for this part yet.
Overview of 3-121-998 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-121-998 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK5759
|
Newark | Pwr Conn, Nema 5-15R, 15A/125Vac, Sldr, Product Range:Nr020 Series, Gender:Receptacle, Voltage Rating:125Vac, Current Rating:15A, Connector Mounting:Panel Mount, Snap-In, Contact Termination Type:Solder Rohs Compliant: Yes |Schurter 3-121-998 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$1.0300 / $1.3400 | Buy Now | |
DISTI #
3-121-998
|
Avnet Americas | NR020 Connector Outlet 15A 5-15R - Boxed Product (Development Kits) (Alt: 3-121-998) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
75094808
|
RS | Connector Outlet, NEMA 5-15R, 15A, NR020 Series | Schurter 3-121-998 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | RFQ | |
Future Electronics | NR020 Connector Outlet 15A 5-15R RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.8500 / $0.9500 | Buy Now | ||
DISTI #
000000000007220326
|
Sager | NR020 CONNECTOR OUTLET 15A 5-15R Min Qty: 1 | 0 |
|
$0.8430 / $1.6400 | Buy Now | |
Master Electronics | RoHS: Compliant | 900 Factory Stock |
|
$0.7710 / $1.0010 | Buy Now |