There are no models available for this part yet.
Overview of 3-123-526 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-123-526 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ6293
|
Newark | Power Line Filter, Standard, 30A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Schurter 3-123-526 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2200 / $73.4800 | Buy Now | |
DISTI #
3-123-526
|
Avnet Americas | Power Line Filter, 250 VAC, 30 A - Boxed Product (Development Kits) (Alt: 3-123-526) Min Qty: 6 Package Multiple: 3 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$64.9601 / $76.1745 | Buy Now | |
DISTI #
693-3-123-526
|
Mouser Electronics | Power Line Filters FMBB EP FILTER 1PH 2ST 30A 250VAC LL RoHS: Compliant | 0 |
|
$69.0000 / $71.5700 | Order Now | |
DISTI #
72072573
|
RS | EMC Block Filter FMBB EP Series Single Phase Standard 2-Stage 30A Bolt And Nut | Schurter 3-123-526 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$74.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 3 Lead time: 32 Weeks Container: Box | 0Box |
|
$64.9400 | Buy Now | ||
Onlinecomponents.com | EMC Filter - FMBB-34MF-3030 - 30A - 250VAC - Bolt and nut M4 - Standard - 2-stage - Single Phase Block Filter RoHS: Compliant | 0 |
|
$69.0100 / $82.0500 | Buy Now | ||
DISTI #
000000000006153555
|
Sager | Power Line Filters FMBB EP FILTER 1PH 2ST 30A 250VAC LL Min Qty: 6 | 0 |
|
$67.4000 / $76.0700 | Buy Now | |
DISTI #
3-123-526
|
Avnet Abacus | Power Line Filter, 250 VAC, 30 A (Alt: 3-123-526) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | EMC Filter - FMBB-34MF-3030 - 30A - 250VAC - Bolt and nut M4 - Standard - 2-stage - Single Phase Block Filter RoHS: Compliant | 0 |
|
$69.0100 / $82.0500 | Buy Now |
CAD Models for 3-123-526 by Schurter Electronic Components
Part Data Attributes for 3-123-526 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks, 2 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Approvals
|
ENEC-10; UL; VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
59 mm
|
Insulation Resistance-Min
|
6 MΩ
|
Leakage Current-Max
|
1.82 mA
|
Length
|
98 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
50-60 Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
30 A
|
Rated Voltage
|
250 V
|
Width
|
85 mm
|