Part Details for 3-123-533 by Schurter Electronic Components
Overview of 3-123-533 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-123-533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6300
|
Newark | Power Line Filter, Medical, 16A, 250Vac, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Fmbb Ep Series Rohs Compliant: Yes |Schurter 3-123-533 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3900 / $41.6300 | Buy Now |
DISTI #
3-123-533
|
Avnet Americas | Power Line Filter, Medical, 250 VAC, 16 A, Single Phase, 2 Stage, Chassis Mount - Boxed Product (Development Kits) (Alt: 3-123-533) Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$36.0193 / $42.2375 | Buy Now |
DISTI #
693-3-123-533
|
Mouser Electronics | Power Line Filters FMBB EP FILTER 1PH 2ST 16A 250VAC M5 RoHS: Compliant | 20 |
|
$37.5000 / $39.6900 | Buy Now |
DISTI #
72072580
|
RS | EMC Block Filter FMBB EP Series Single Phase Medical M5 2-Stage 16A QC | Schurter 3-123-533 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 10 |
|
$41.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$39.3700 | Buy Now |
|
Onlinecomponents.com | EMC Filter - FMBB-36MD-1640 - 16A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Medical(M5) - 2-stage - Single Phase Block Filter RoHS: Compliant | 0 |
|
$40.5100 / $59.0500 | Buy Now |
DISTI #
000000000006153562
|
Sager | Power Line Filters FMBB EP FILTER 1PH 2ST 16A 250VAC M5 Min Qty: 20 | 0 |
|
$37.3700 / $40.4400 | Buy Now |
DISTI #
3-123-533
|
Avnet Abacus | Power Line Filter, Medical, 250 VAC, 16 A, Single Phase, 2 Stage, Chassis Mount (Alt: 3-123-533) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EMC Filter - FMBB-36MD-1640 - 16A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Medical(M5) - 2-stage - Single Phase Block Filter RoHS: Compliant | 0 |
|
$40.5100 / $59.0500 | Buy Now |
Part Details for 3-123-533
3-123-533 CAD Models
3-123-533 Part Data Attributes
|
3-123-533
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-123-533
Schurter Electronic Components
250V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | ENEC-10; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
Insulation Resistance-Min | 8 MΩ | |
Leakage Current-Max | 0.005 mA | |
Length | 66 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 51 mm |