There are no models available for this part yet.
Overview of 3-123-536 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-123-536 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ6303
|
Newark | Power Line Filter, Medical, 36A, 250Vac, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:36A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Schurter 3-123-536 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0900 / $85.0200 | Buy Now | |
DISTI #
3-123-536
|
Avnet Americas | Power Line Filter, Medical, 250 VAC, 6 A, Single Phase, 2 Stage, Chassis Mount - Boxed Product (Development Kits) (Alt: 3-123-536) Min Qty: 8 Package Multiple: 4 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$75.1618 / $88.1373 | Buy Now | |
DISTI #
693-3-123-536
|
Mouser Electronics | Power Line Filters FMBB EP FILTER 1PH 2ST 36A 250VAC M5 RoHS: Compliant | 0 |
|
$79.8500 / $82.8100 | Order Now | |
DISTI #
72072583
|
RS | EMC Block Filter FMBB EP Series Single Phase Medical M5 2-Stage 36A Bolt And Nu | Schurter 3-123-536 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 4 |
|
$86.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 4 Lead time: 32 Weeks Container: Box | 0Box |
|
$82.1500 | Buy Now | ||
Onlinecomponents.com | EMC Filter - FMBB-36MB-3630 - 36A - 250VAC - Bolt and nut M4 - Medical(M5) - 2-stage - Single Phase Block Filter RoHS: Compliant | 0 |
|
$78.9800 / $93.3500 | Buy Now | ||
DISTI #
000000000006153565
|
Sager | Power Line Filters FMBB EP FILTER 1PH 2ST 36A 250VAC M5 Min Qty: 8 | 0 |
|
$77.9800 / $84.3900 | Buy Now | |
DISTI #
3-123-536
|
Avnet Abacus | Power Line Filter, Medical, 250 VAC, 6 A, Single Phase, 2 Stage, Chassis Mount (Alt: 3-123-536) RoHS: Compliant Min Qty: 8 Package Multiple: 4 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | EMC Filter - FMBB-36MB-3630 - 36A - 250VAC - Bolt and nut M4 - Medical(M5) - 2-stage - Single Phase Block Filter RoHS: Compliant | 0 |
|
$78.9800 / $93.3500 | Buy Now |
CAD Models for 3-123-536 by Schurter Electronic Components
Part Data Attributes for 3-123-536 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks, 2 Days
|
Approvals
|
ENEC-10; UL; VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
46 mm
|
Insulation Resistance-Min
|
4.2 MΩ
|
Leakage Current-Max
|
0.005 mA
|
Length
|
131 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
50-60 Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
36 A
|
Rated Voltage
|
250 V
|
Width
|
58 mm
|