Part Details for 3-123-540 by Schurter Electronic Components
Overview of 3-123-540 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-123-540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6307
|
Newark | Power Line Filter, Medical, 10A, 250Vac, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Fmbb Ep Series Rohs Compliant: Yes |Schurter 3-123-540 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3900 / $39.4700 | Buy Now |
DISTI #
3-123-540
|
Avnet Americas | Power Line Filter, Medical, 250 VAC, 10 A, Single Phase, 2 Stage, Chassis Mount - Boxed Product (Development Kits) (Alt: 3-123-540) Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$34.1454 / $40.0401 | Buy Now |
DISTI #
693-3-123-540
|
Mouser Electronics | Power Line Filters FMBB EP FILTER 1PH 2ST 10A 250VAC M80 RoHS: Compliant | 0 |
|
$36.9000 / $38.1900 | Order Now |
DISTI #
72072587
|
RS | EMC Block Filter FMBB EP Series Single Phase Medical M80 2-Stage 10A QC | Schurter 3-123-540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 10 |
|
$39.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$34.1400 | Buy Now |
|
Onlinecomponents.com | EMC Filter - FMBB-37MC-1040 - 10A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Medical(M80) - 2-stage - Single Phase Block Filter RoHS: Compliant | 0 |
|
$38.4000 / $55.9800 | Buy Now |
DISTI #
000000000006153569
|
Sager | Power Line Filters FMBB EP FILTER 1PH 2ST 10A 250VAC M80 Min Qty: 20 | 0 |
|
$35.4300 / $38.3400 | Buy Now |
DISTI #
3-123-540
|
Avnet Abacus | Power Line Filter, Medical, 250 VAC, 10 A, Single Phase, 2 Stage, Chassis Mount (Alt: 3-123-540) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EMC Filter - FMBB-37MC-1040 - 10A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Medical(M80) - 2-stage - Single Phase Block Filter RoHS: Compliant | 0 |
|
$38.4000 / $55.9800 | Buy Now |
Part Details for 3-123-540
3-123-540 CAD Models
3-123-540 Part Data Attributes
|
3-123-540
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-123-540
Schurter Electronic Components
250V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Approvals | ENEC-10; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
Insulation Resistance-Min | 8.6 MΩ | |
Leakage Current-Max | 0.09 mA | |
Length | 66 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 51 mm |