Part Details for 3-128-416 by Schurter Electronic Components
Overview of 3-128-416 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-128-416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2465
|
Newark | Filter, 3-Phase, 80A, 520Vac, Chassis, Filter Applications:Industrial, Voltage Rating:520Vac, Current Rating:80A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Fmbd Ep Series Rohs Compliant: Yes |Schurter 3-128-416 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$124.4000 | Buy Now |
DISTI #
3-128-416
|
Avnet Americas | Power Line Filter 50Hz/60Hz 80A 520VAC Screw Clamp Chassis Mount - Boxed Product (Development Kits) (Alt: 3-128-416) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$167.9958 / $197.3284 | Buy Now |
DISTI #
68AJ2465
|
Avnet Americas | Power Line Filter 50Hz/60Hz 80A 520VAC Screw Clamp Chassis Mount - Bulk (Alt: 68AJ2465) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 3 Partner Stock |
|
$248.0000 / $272.0000 | Buy Now |
DISTI #
693-3-128-416
|
Mouser Electronics | Power Line Filters FMBD EP FILTER 3PH+N 2ST 80A 520VAC RoHS: Compliant | 1 |
|
$220.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$177.7800 | Buy Now |
|
Onlinecomponents.com | FMBD EP FILTER 3PH+N 2ST 80A 520VAC RoHS: Compliant | 0 |
|
$180.0000 / $193.3300 | Buy Now |
DISTI #
71322013
|
Verical | 3-128-416 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$162.4657 / $173.9860 | Buy Now |
|
Master Electronics | FMBD EP FILTER 3PH+N 2ST 80A 520VAC RoHS: Compliant | 0 |
|
$180.0000 / $193.3300 | Buy Now |
Part Details for 3-128-416
3-128-416 CAD Models
3-128-416 Part Data Attributes
|
3-128-416
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-128-416
Schurter Electronic Components
Three Phase EMI Filter, 520V, 50-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 136 mm | |
High Pot | 2750 V | |
Leakage Current-Max | 9.42 mA | |
Length | 90 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 80 A | |
Rated Voltage | 520 V | |
Width | 165 mm |