Part Details for 3-128-431 (ALTERNATE: FMBD-395C-J114) by Schurter Electronic Components
Overview of 3-128-431 (ALTERNATE: FMBD-395C-J114) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-128-431 (ALTERNATE: FMBD-395C-J114)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72506389
|
RS | EMC Filter, FMBD EP, Standard Version, 2 Stage, 3 Phase, 110A, 760VAC, Screw | Schurter 3-128-431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$289.0700 | RFQ |