Part Details for 3-128-431 by Schurter Electronic Components
Overview of 3-128-431 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-128-431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2480
|
Newark | Filter, 3-Phase, 110A, 760Vac, Chassis, Filter Applications:Industrial, Voltage Rating:760Vac, Current Rating:110A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Fmbd Ep Seriesrohs Compliant: Yes |Schurter 3-128-431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$179.8000 | Buy Now |
DISTI #
68AJ2480
|
Avnet Americas | Power Line Filter 50Hz/60Hz 110A 760VAC Screw Clamp Chassis Mount - Bulk (Alt: 68AJ2480) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$358.4500 / $393.1400 | Buy Now |
DISTI #
3-128-431
|
Avnet Americas | Power Line Filter 50Hz/60Hz 110A 760VAC Screw Clamp Chassis Mount - Boxed Product (Development Kits) (Alt: 3-128-431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$242.8171 / $285.2138 | Buy Now |
DISTI #
693-3-128-431
|
Mouser Electronics | Power Line Filters FMBD EP FILTER 3PH+N 2ST 110A 760VAC RoHS: Compliant | 0 |
|
$261.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$256.9500 | Buy Now |
|
Onlinecomponents.com | FMBD EP FILTER 3PH+N 2ST 110A 760VAC RoHS: Compliant | 0 |
|
$259.3700 / $279.4300 | Buy Now |
DISTI #
71322020
|
Verical | 3-128-431 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$242.4519 / $251.4685 | Buy Now |
DISTI #
000000000006314557
|
Sager | Power Line Filters FMBD EP FILTER 3PH+N 2ST 110A 760VAC Min Qty: 1 | 0 |
|
$243.9400 / $263.9900 | Buy Now |
|
Master Electronics | FMBD EP FILTER 3PH+N 2ST 110A 760VAC RoHS: Compliant | 0 |
|
$259.3700 / $279.4300 | Buy Now |
Part Details for 3-128-431
3-128-431 CAD Models
3-128-431 Part Data Attributes
|
3-128-431
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-128-431
Schurter Electronic Components
Three Phase EMI Filter, 760V, 50-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 136 mm | |
High Pot | 3200 V | |
Leakage Current-Max | 8.97 mA | |
Length | 90 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 110 A | |
Rated Voltage | 760 V | |
Width | 165 mm |