Part Details for 3-130-935 by Schurter Electronic Components
Overview of 3-130-935 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-130-935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0635
|
Newark | Filtered Iec Module, C14, 1A, Qc, Connector Type:Iec C14, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Screw Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 3-130-935 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 / $17.3500 | Buy Now |
DISTI #
486-3-130-935-ND
|
DigiKey | 5124 CONNECTOR FILTER C14 1A M5 Min Qty: 20 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4185 | Buy Now |
DISTI #
3-130-935
|
Avnet Americas | 5124 CONNECTOR FILTER C14 1A M5 - Boxed Product (Development Kits) (Alt: 3-130-935) Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
693-3-130-935
|
Mouser Electronics | AC Power Entry Modules 5124 Connector Filter C14 1A M5 RoHS: Compliant | 39 |
|
$9.1500 / $9.1600 | Buy Now |
DISTI #
74907314
|
RS | IEC Connector Inlet with M5 Filter, C14, 1A, Screw Mt., QC 6.3 mm, 5124 Series | Schurter 3-130-935 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7400 / $9.5000 | RFQ |
|
Future Electronics | 5124 Connector Filter C14 1A M5 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$10.9000 / $11.1700 | Buy Now |
|
Onlinecomponents.com | C14 Power Entry Module - Medical (M5) Filter - Screw Mounting - Front Side - Quick Connect Terminals - 1A | 0 |
|
$9.7400 / $12.0300 | Buy Now |
DISTI #
3-130-935
|
Avnet Americas | 5124 CONNECTOR FILTER C14 1A M5 - Boxed Product (Development Kits) (Alt: 3-130-935) Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
3-130-935
|
Avnet Americas | 5124 CONNECTOR FILTER C14 1A M5 - Boxed Product (Development Kits) (Alt: 3-130-935) Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
4292902
|
element14 Asia-Pacific | CONN, IEC C14 INLET, 1A/250VAC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$12.2520 / $14.6102 | Buy Now |
Part Details for 3-130-935
3-130-935 CAD Models
3-130-935 Part Data Attributes
|
3-130-935
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-130-935
Schurter Electronic Components
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Filter Type | SINGLE PHASE EMI FILTER |