Part Details for 3-130-963 by Schurter Electronic Components
Overview of 3-130-963 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-130-963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0647
|
Newark | Filtered Iec Module, C14, 4A, Qc, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 3-130-963 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $16.0400 | Buy Now |
DISTI #
486-3-130-963-ND
|
DigiKey | 5124 CONNECTOR FILTER C14 4A STD Min Qty: 20 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$13.3295 | Buy Now |
DISTI #
3-130-963
|
Avnet Americas | 5124 CONNECTOR FILTER C14 4A STD - Boxed Product (Development Kits) (Alt: 3-130-963) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
DISTI #
693-3-130-963
|
Mouser Electronics | AC Power Entry Modules 5124 Connector Filter C14 4A STD RoHS: Compliant | 30 |
|
$8.4600 | Buy Now |
DISTI #
74907326
|
RS | IEC Connector Inlet with Filter, C14, 4A, Snap-In, QC 6.3 mm, 5124 Series | Schurter 3-130-963 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $8.8000 | RFQ |
|
Future Electronics | 5124 Connector Filter C14 4A STD RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$10.0700 / $10.3200 | Buy Now |
|
Onlinecomponents.com | C14 Power Entry Module - Standard Filter - Snap-in Mounting - Front Side - Quick Connect Terminals - 4A | 0 |
|
$9.0000 / $11.1200 | Buy Now |
DISTI #
3-130-963
|
Avnet Americas | 5124 CONNECTOR FILTER C14 4A STD - Boxed Product (Development Kits) (Alt: 3-130-963) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
DISTI #
3-130-963
|
Avnet Americas | 5124 CONNECTOR FILTER C14 4A STD - Boxed Product (Development Kits) (Alt: 3-130-963) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
DISTI #
4292915
|
element14 Asia-Pacific | CONN, IEC C14 INLET, 4A/250VAC, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$11.3298 / $13.4976 | Buy Now |
Part Details for 3-130-963
3-130-963 CAD Models
3-130-963 Part Data Attributes
|
3-130-963
Schurter Electronic Components
Buy Now
|
Compare Parts:
3-130-963
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |