Part Details for 3-132-515 by Schurter Electronic Components
Overview of 3-132-515 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for 3-132-515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9661
|
Newark | Anti Vandal Sw, Spst, 0.1A, 60Vdc, Tht, Product Range:Chs Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:-, Pushbutton Actuator Style:Square, Actuator/Cap Colour:-, Contact Current Ac Max:100Ma Rohs Compliant: Yes |Schurter 3-132-515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$22.9400 | Buy Now |
DISTI #
486-3-132-515-ND
|
DigiKey | CHS30 SWITCH MO NO 100MA AI RGB Min Qty: 1 Lead time: 7 Weeks Container: Box |
33 In Stock |
|
$27.8075 / $32.5000 | Buy Now |
DISTI #
3-132-515
|
Avnet Americas | Capacitive Switch NO 100mA Panel Mount - Boxed Product (Development Kits) (Alt: 3-132-515) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 5 Days Container: Box | 0 |
|
$27.1401 / $31.8255 | Buy Now |
DISTI #
693-3-132-515
|
Mouser Electronics | Pushbutton Switches CHS30 Switch MO NO 100mA AI RGB P4 BK P RoHS: Compliant | 18 |
|
$27.8000 / $30.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$29.6700 | Buy Now |
|
Onlinecomponents.com | CHS30 Switch MO NO 100mA AI RGB P4 BK P RoHS: Compliant |
20 In Stock |
|
$28.8300 / $39.1600 | Buy Now |
DISTI #
76068269
|
Verical | 3-132-515 Min Qty: 3 Package Multiple: 1 | Americas - 43 |
|
$28.7760 / $31.6009 | Buy Now |
DISTI #
66949542
|
Verical | 3-132-515 Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 20 |
|
$40.1570 / $50.9080 | Buy Now |
DISTI #
77782294
|
Verical | 3-132-515 Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$49.1960 / $65.1560 | Buy Now |
DISTI #
3-132-515
|
TME | Switch: push-button, Pos: 1, SPST, 0.1A/42VAC, 0.1A/60VDC, (ON)-OFF Min Qty: 1 | 19 |
|
$39.4600 / $52.2600 | Buy Now |
Part Details for 3-132-515
3-132-515 CAD Models
3-132-515 Part Data Attributes
|
3-132-515
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-132-515
Schurter Electronic Components
CAPACITIVE SWITCH,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | CAPACITIVE SWITCH |