Part Details for 3-132-516 by Schurter Electronic Components
Overview of 3-132-516 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for 3-132-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9662
|
Newark | Anti Vandal Sw, Spst, 2A, 40V, Tht, Product Range:Chs Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:-, Pushbutton Actuator Style:Square, Actuator/Cap Colour:-, Contact Current Ac Max:2A Rohs Compliant: Yes |Schurter 3-132-516 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$36.3600 | Buy Now |
DISTI #
486-3-132-516-ND
|
DigiKey | CHS30 SWITCH MO NO 2A AI RGB P4 Min Qty: 1 Lead time: 7 Weeks Container: Box |
4 In Stock |
|
$45.5162 / $53.2000 | Buy Now |
DISTI #
3-132-516
|
Avnet Americas | Capacitive Switch NO 2A Panel Mount - Boxed Product (Development Kits) (Alt: 3-132-516) Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 5 Days Container: Box | 0 |
|
$44.4239 / $52.0930 | Buy Now |
DISTI #
693-3-132-516
|
Mouser Electronics | Pushbutton Switches CHS30 Switch MO NO 2A AI RGB P4 BK P G0 RoHS: Compliant | 18 |
|
$45.5100 / $49.6400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$48.5600 | Buy Now |
|
Onlinecomponents.com | CHS30 Switch MO NO 2A AI RGB P4 BK P G0 RoHS: Compliant | 0 |
|
$49.9600 / $72.8300 | Buy Now |
DISTI #
79926798
|
Verical | 3-132-516 Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$47.7363 / $50.9978 | Buy Now |
DISTI #
000000000006384342
|
Sager | Pushbutton Switches CHS30 Switch MO NO 2A AI RGB P4 BK P G0 Min Qty: 20 | 0 |
|
$46.0900 / $49.8800 | Buy Now |
DISTI #
3-132-516
|
Avnet Abacus | Capacitive Switch NO 2A Panel Mount (Alt: 3-132-516) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CHS30 Switch MO NO 2A AI RGB P4 BK P G0 RoHS: Compliant | 0 |
|
$49.9600 / $72.8300 | Buy Now |
Part Details for 3-132-516
3-132-516 CAD Models
3-132-516 Part Data Attributes
|
3-132-516
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-132-516
Schurter Electronic Components
CAPACITIVE SWITCH,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | CAPACITIVE SWITCH |