There are no models available for this part yet.
Overview of 3-136-813 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-136-813 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK0007
|
Newark | Filtered Iec Module, C20, 20A, Qc, Connector Type:Iec C20, Current Rating:20A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Panel Mount, Snap-In, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 3-136-813 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$30.4900 / $35.1900 | Buy Now | |
DISTI #
486-3-136-813-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 9 Weeks Container: Box |
16 In Stock |
|
$28.5850 / $37.9300 | Buy Now | |
DISTI #
51AK0007
|
Avnet Americas | Connector Power Entry IEC Inlet C20 with Filter Line Switch Plug 2 Position 250VAC 20A Straight 1 Port - Bulk (Alt: 51AK0007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 18 Partner Stock |
|
$32.7100 / $46.6500 | Buy Now | |
DISTI #
3-136-813
|
Avnet Americas | Connector Power Entry IEC Inlet C20 with Filter Line Switch Plug 2 Position 250VAC 20A Straight 1 Port - Boxed Product (Development Kits) (Alt: 3-136-813) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$27.8990 / $32.7153 | Buy Now | |
DISTI #
693-3-136-813
|
Mouser Electronics | AC Power Entry Modules EC12 Connector Filter C20 20A M5 RoHS: Compliant | 288 |
|
$29.1600 / $34.4500 | Buy Now | |
DISTI #
73507622
|
RS | EC12 Connector, PEM w/ 2-Pole Switch, Medical (M5) Filter, C20, 20A, Non-Illum. | Schurter 3-136-813 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4900 / $36.0100 | RFQ | |
Future Electronics | EC12 Connector Filter C20 20A M5 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$33.7800 | Buy Now | ||
Onlinecomponents.com | Power Entry Module - 2-Pole Switch - Medical (M5) Filter - C20 - Snap-in Mount - Internally Wired - 20A - 125/250VAC - Non-Illuminated RoHS: Compliant | 0 |
|
$29.3200 / $39.4300 | Buy Now | ||
DISTI #
000000000006371912
|
Sager | AC Power Entry Modules EC12 Connector Filter C20 20A M5 Min Qty: 40 | 0 |
|
$28.9500 / $30.4900 | Buy Now | |
Master Electronics | Power Entry Module - 2-Pole Switch - Medical (M5) Filter - C20 - Snap-in Mount - Internally Wired - 20A - 125/250VAC - Non-Illuminated RoHS: Compliant | 0 |
|
$29.3200 / $39.4300 | Buy Now |
CAD Models for 3-136-813 by Schurter Electronic Components
Part Data Attributes for 3-136-813 by Schurter Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
SCHURTER
|