-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6091
|
Newark | Power Line Filter, 1-Ph, 1A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Schurter 3-137-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$16.0700 | Buy Now |
DISTI #
486-3-137-000-ND
|
DigiKey | LINE FILTER 125V/250VAC 1A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Box |
15 In Stock |
|
$18.3211 / $29.0200 | Buy Now |
DISTI #
3-137-000
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 125VAC/250VAC Quick Connect DIN Rail - Boxed Product (Development Kits) (Alt: 3-137-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$16.6554 / $19.5308 | Buy Now |
DISTI #
64AK6091
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 125VAC/250VAC Quick Connect DIN Rail - Bulk (Alt: 64AK6091) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$23.3500 / $29.3600 | Buy Now |
DISTI #
693-3-137-000
|
Mouser Electronics | Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 1A a. 250VAC, Standard RoHS: Compliant | 13 |
|
$19.4400 / $25.7200 | Buy Now |
|
Future Electronics | FMAB NEO Series 1A 250VAC Standard Line 1-Stage 1-Phase AC Filter RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Container: Box | 0Box |
|
$19.1500 / $19.4700 | Buy Now |
|
Onlinecomponents.com | FMAB NEO 1-Phase AC Filter with PE Choke, 1A @ 250VAC, Standard | 0 |
|
$18.1500 / $24.0300 | Buy Now |
DISTI #
3-137-000
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 125VAC/250VAC Quick Connect DIN Rail - Boxed Product (Development Kits) (Alt: 3-137-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$16.6554 / $19.5308 | Buy Now |
DISTI #
64AK6091
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 125VAC/250VAC Quick Connect DIN Rail - Bulk (Alt: 64AK6091) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$23.3500 / $29.3600 | Buy Now |
DISTI #
000000000007169448
|
Sager | Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 1A a. 250VAC, Standard Min Qty: 30 | 0 |
|
$17.2800 / $18.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-137-000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-137-000
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Filter Type | SINGLE PHASE EMI FILTER |