Part Details for 3-1377175-3 by TE Connectivity
Overview of 3-1377175-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3-1377175-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1377175-3-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3478 | Buy Now |
DISTI #
3-1377175-3
|
Avnet Americas | SMP 0-0180384-2 - Bulk (Alt: 3-1377175-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2865 / $0.3235 | Buy Now |
DISTI #
571-3-1377175-3
|
Mouser Electronics | Terminals SMP 0-0180384-2 RoHS: Compliant | 0 |
|
$0.3030 / $0.7400 | Order Now |
DISTI #
72020932
|
RS | Smp 0-0180384-2 | TE Connectivity 3-1377175-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3410 / $0.3520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2810 | Buy Now |
DISTI #
AMP3-1377175-3
|
Heilind Electronics | SMP 0-0180384-2 | Americas - 0 in Stock |
|
$0.2759 / $0.3668 | Buy Now |
|
Onlinecomponents.com | SMP 0-0180384-2 RoHS: Compliant |
150 Partner Stock |
|
$0.3219 / $0.6272 | Buy Now |
DISTI #
AMP3-1377175-3
|
Interstate Connecting Components | SMP 0-0180384-2 | 0 |
|
$0.2759 / $0.3668 | Buy Now |
DISTI #
TE Connectivity 3-1377175-3
|
PEI Genesis | Push-On Terminal, 6mm2 | 0 |
|
Buy Now | |
DISTI #
3-1377175-3
|
Avnet Abacus | (Alt: 3-1377175-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-1377175-3
3-1377175-3 CAD Models
3-1377175-3 Part Data Attributes
|
3-1377175-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1377175-3
TE Connectivity
Push-On Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |