Part Details for 3-1377175-4 by TE Connectivity
Overview of 3-1377175-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3-1377175-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1377175-4-ND
|
DigiKey | CONN QC TAB 14-18AWG 0.250 CRIMP Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3322 | Buy Now |
DISTI #
3-1377175-4
|
Avnet Americas | SMP 0-0042241-2 - Bulk (Alt: 3-1377175-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2130 / $0.2435 | Buy Now |
DISTI #
72020966
|
RS | Smp 0-0042241-2 | TE Connectivity 3-1377175-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.3710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2450 | Buy Now |
DISTI #
AMP3-1377175-4
|
Heilind Electronics | SMP 0-0042241-2 | Americas - 0 in Stock |
|
$0.2485 / $0.3303 | Buy Now |
|
Onlinecomponents.com | SMP 0-0042241-2 RoHS: Compliant |
500 Partner Stock |
|
$0.2291 / $0.4082 | Buy Now |
DISTI #
16328152
|
Verical | Connector Terminal, Small Pack Box RoHS: Compliant Min Qty: 150 Package Multiple: 50 | Americas - 500 |
|
$0.5200 | Buy Now |
DISTI #
313771754-TEC
|
TME | 3-1377175-4 Min Qty: 100 | 500 |
|
$0.5018 / $0.5030 | Buy Now |
DISTI #
AMP3-1377175-4
|
Interstate Connecting Components | SMP 0-0042241-2 | 0 |
|
$0.2485 / $0.3303 | Buy Now |
DISTI #
000000000003843506
|
Sager | Terminals SMP 0-0042241-2 Min Qty: 1000 | 0 |
|
$0.2544 / $0.3108 | Buy Now |
Part Details for 3-1377175-4
3-1377175-4 CAD Models
3-1377175-4 Part Data Attributes
|
3-1377175-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1377175-4
TE Connectivity
Push-On Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |