Part Details for 3-1377175-8 by TE Connectivity
Overview of 3-1377175-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3-1377175-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2757
|
Newark | Terminals Smp 0-0180907-0 |Amp Te Connectivity 3-1377175-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$0.8300 / $1.0600 | Buy Now |
DISTI #
99AJ5752
|
Newark | Smp 0-0180907-0 Rohs Compliant: Yes |Amp Te Connectivity 3-1377175-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.9890 | Buy Now |
DISTI #
17-3-1377175-8-ND
|
DigiKey | SMP 0-0180907-0 Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4944 | Buy Now |
DISTI #
3-1377175-8
|
Avnet Americas | SMP 0-0180907-0 - Bulk (Alt: 3-1377175-8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4126 / $0.4965 | Buy Now |
DISTI #
571-3-1377175-8
|
Mouser Electronics | Terminals SMP 0-0180907-0 RoHS: Compliant | 50 |
|
$0.4690 / $1.0200 | Buy Now |
DISTI #
72020907
|
RS | Smp 0-0180907-0 | TE Connectivity 3-1377175-8 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.4240 | Buy Now |
DISTI #
AMP3-1377175-8
|
Heilind Electronics | SMP 0-0180907-0 | Americas - 0 in Stock |
|
$0.5015 / $0.6597 | Buy Now |
|
Onlinecomponents.com | SMP 0-0180907-0 RoHS: Compliant |
160 Partner Stock |
|
$0.5300 / $0.9920 | Buy Now |
DISTI #
65683566
|
Verical | Quick Disconnect Terminal Brass Natural RCP Tin Box RoHS: Compliant Min Qty: 80 Package Multiple: 10 | Americas - 100 |
|
$0.8700 | Buy Now |
Part Details for 3-1377175-8
3-1377175-8 CAD Models
3-1377175-8 Part Data Attributes
|
3-1377175-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1377175-8
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE AND FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |