Part Details for 3-138-312 by Schurter Electronic Components
Overview of 3-138-312 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-138-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3143
|
Newark | Fmad Neo 3Ph+N 1St 110A 520Vac Ms/Carton Box |Schurter 3-138-312 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.3900 / $306.2300 | Buy Now |
DISTI #
486-3-138-312-ND
|
DigiKey | LINE FILTER 520VAC 110AA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$226.1370 / $234.2100 | Buy Now |
DISTI #
3-138-312
|
Avnet Americas | FMAD NEO 3PH+N 1ST 110A 520VAC MS - Boxed Product (Development Kits) (Alt: 3-138-312) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$212.0038 / $249.0204 | Buy Now |
DISTI #
693-3-138-312
|
Mouser Electronics | Power Line Filters FMAD NEO 3PH+N 1ST 110A 520VAC MS | 0 |
|
$278.0500 | Order Now |
DISTI #
73662999
|
RS | EMC Filter, 1-Stage for 3-Ph. + Neutral, 520V AC, 110A, Ind., FMAD NEO Series | Schurter 3-138-312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$240.9900 / $305.8600 | RFQ |
|
Future Electronics | FMAD NEO 3PH+N 1ST 110A 520VAC MS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$229.6200 / $241.1000 | Buy Now |
|
Onlinecomponents.com | FMAD NEO 3PH+N 1ST 110A 520VAC MS RoHS: Compliant | 0 |
|
$226.4600 / $243.9700 | Buy Now |
DISTI #
000000000006387909
|
Sager | Schurter FMAD NEO 3PH+N 1ST 110A 520VAC MS Min Qty: 1 | 0 |
|
$212.9800 / $230.4900 | Buy Now |
|
Master Electronics | FMAD NEO 3PH+N 1ST 110A 520VAC MS RoHS: Compliant | 0 |
|
$226.4600 / $243.9700 | Buy Now |