Part Details for 3-138-318 by Schurter Electronic Components
Overview of 3-138-318 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-138-318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3148
|
Newark | Fmad Neo 3Ph+N 1St 50A 520Vac Ll Ms/Carton Box |Schurter 3-138-318 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.6500 / $143.2900 | Buy Now |
DISTI #
3-138-318
|
Avnet Americas | FMAD NEO 3PH+N 1ST 50A 520VAC LL MS - Boxed Product (Development Kits) (Alt: 3-138-318) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$91.6448 / $107.6463 | Buy Now |
DISTI #
693-3-138-318
|
Mouser Electronics | Power Line Filters FMAD NEO 3PH+N 1ST 50A 520VAC LL MS | 0 |
|
$101.7000 / $120.1900 | Order Now |
DISTI #
73663004
|
RS | EMC Filter, 1-Stage for 3-Ph. + Neutral, 520V AC, 50A, Low Leak, FMAD NEO Serie | Schurter 3-138-318 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$104.1400 / $132.2300 | RFQ |
|
Future Electronics | FMAD NEO 3PH+N 1ST 50A 520VAC LL MS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$102.6900 / $107.8300 | Buy Now |
|
Onlinecomponents.com | FMAD NEO 3PH+N 1ST 50A 520VAC LL MS RoHS: Compliant | 0 |
|
$94.2700 / $119.5400 | Buy Now |
DISTI #
000000000006387914
|
Sager | Schurter FMAD NEO 3PH+N 1ST 50A 520VAC LL MS Min Qty: 1 | 0 |
|
$92.0700 / $103.9100 | Buy Now |
|
Master Electronics | FMAD NEO 3PH+N 1ST 50A 520VAC LL MS RoHS: Compliant | 0 |
|
$94.2700 / $119.5400 | Buy Now |