Part Details for 3-138-343 by Schurter Electronic Components
Overview of 3-138-343 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-138-343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1330
|
Newark | Power Line Filter, 3-Ph, 230A, 760Vac, Filter Applications:Industrial, Voltage Rating:760Vac, Current Rating:230A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Fmbc Ep Series Rohs Compliant: Yes |Schurter 3-138-343 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$333.4300 | Buy Now |
DISTI #
486-3-138-343-ND
|
DigiKey | LINE FILTER 230A CHASSIS MOUNT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$589.1300 | Buy Now |
DISTI #
3-138-343
|
Avnet Americas | FMBC EP 3PH 2ST 230A 760VAC MS - Boxed Product (Development Kits) (Alt: 3-138-343) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$357.1029 / $419.4542 | Buy Now |
DISTI #
63AK1330
|
Avnet Americas | FMBC EP 3PH 2ST 230A 760VAC MS - Bulk (Alt: 63AK1330) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$422.2900 / $518.6500 | Buy Now |
DISTI #
73993550
|
RS | FMBC EP 3PH 2ST 230A 760VAC MS | Schurter 3-138-343 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$470.6000 | RFQ |
|
Future Electronics | FMBC EP Series 230A 760VAC Industrial Version 2-Stage 3-Phase AC Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$397.0200 / $416.8800 | Buy Now |
|
Onlinecomponents.com | FMBC EP, Machine Safety, 2-stage filter for 3-phase system, 230 A, 760 VAC | 0 |
|
$382.6100 / $404.9600 | Buy Now |
DISTI #
3-138-343
|
Avnet Americas | FMBC EP 3PH 2ST 230A 760VAC MS - Boxed Product (Development Kits) (Alt: 3-138-343) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$357.1029 / $419.4542 | Buy Now |
DISTI #
63AK1330
|
Avnet Americas | FMBC EP 3PH 2ST 230A 760VAC MS - Bulk (Alt: 63AK1330) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$422.2900 / $518.6500 | Buy Now |
DISTI #
000000000006402819
|
Sager | Schurter FMBC EP 3PH 2ST 230A 760VAC MS Min Qty: 1 | 0 |
|
$358.7500 / $388.2400 | Buy Now |