Part Details for 3-1393100-5 by TE Connectivity
Overview of 3-1393100-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1393100-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393100-5
|
Avnet Americas | Electromechanical Relay 5PDT 10A 110VDC 4.56KOhm Socket - Bulk (Alt: 3-1393100-5) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70547202
|
RS | KBP-20DG-110=KA/KB/KC/KR | TE Connectivity 3-1393100-5 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$387.2300 | RFQ |
Part Details for 3-1393100-5
3-1393100-5 CAD Models
3-1393100-5 Part Data Attributes
|
3-1393100-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393100-5
TE Connectivity
Power/Signal Relay, 5PDT, Latched, 0.025A (Coil), 110VDC (Coil), 2650mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 61.1 mm | |
Body Height | 90.4 mm | |
Body Length or Diameter | 45.2 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 2650 mW | |
Coil Resistance | 4560 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 85 °C | |
Physical Dimension | 45.2mm x 61.1mm x 90.4mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Function | 5PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |