Part Details for 3-1393107-2 by TE Connectivity
Overview of 3-1393107-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3-1393107-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393107-2
|
Avnet Abacus | Power Relay DPDT 440VAC 48V Quick Connect Snap-In Box/Carton (Alt: 3-1393107-2) RoHS: Compliant Min Qty: 99999 Package Multiple: 99999 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1393107-2
3-1393107-2 CAD Models
3-1393107-2 Part Data Attributes
|
3-1393107-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393107-2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.025A (COIL), 48VDC (COIL), 1200mW (COIL), 16A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 48.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |