-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2779
|
Newark | General Purpose Relays 3P Brkt Mt Qc 24Vdc |Amp Te Connectivity 3-1393118-8 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$31.0200 | Buy Now |
DISTI #
3-1393118-8
|
Avnet Americas | Electromechanical Relay 3PDT 10A 24VDC 472Ohm Bracket Mount - Bulk (Alt: 3-1393118-8) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 225 |
|
$16.7865 / $19.2060 | Buy Now |
DISTI #
655-3-1393118-8
|
Mouser Electronics | General Purpose Relays KUP-14D55-24 RoHS: Compliant | 0 |
|
$19.6700 / $20.9800 | Order Now |
DISTI #
71209884
|
RS | Relay, General Purpose, Chassis Mount, 3PDT, 24VDC, 10A, 240VAC, KUP Series | TE Connectivity 3-1393118-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6900 | RFQ |
|
Future Electronics | KUP Series 10 A 3PDT 24 VDC Bracket Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$20.5700 / $20.8300 | Buy Now |
|
Future Electronics | KUP Series 10 A 3PDT 24 VDC Bracket Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$20.5700 / $20.8300 | Buy Now |
DISTI #
AMP3-1393118-8
|
Heilind Electronics | KUP-14D55-24=KU | Americas - 333 in Stock112 On Order |
|
$17.7612 / $19.1276 | Buy Now |
|
Onlinecomponents.com | KUP-14D55-24=KU RoHS: Compliant |
542 In Stock |
|
$14.9900 / $18.0000 | Buy Now |
DISTI #
3-1393118-8
|
TTI | General Purpose Relays KUP-14D55-24 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 259 In Stock |
|
$18.3400 / $22.2100 | Buy Now |
DISTI #
313931188-TEC
|
TME | 3-1393118-8 Min Qty: 2 | 22 |
|
$31.3803 / $40.4102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393118-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393118-8
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1250 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |