Part Details for 3-1393134-2 by TE Connectivity
Overview of 3-1393134-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1393134-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7152
|
Newark | Industrial Relays Spdt 240Vac 20A Pwr Relay |Amp Te Connectivity 3-1393134-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$39.4100 / $42.3900 | Buy Now |
DISTI #
2266-3-1393134-2-ND
|
DigiKey | S87R5A2B1D1-240=SOLENOIDS Min Qty: 3 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
49 In Stock |
|
$31.4800 / $34.0000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 3.2KOhm 20A SPDT (52.6x41.1x61.5)mm Industrial Relay RoHS: Compliant |
144 In Stock |
|
$34.3400 / $44.2000 | Buy Now |
DISTI #
62991763
|
Verical | Power Relay 240VAC 20A SPDT(52.6mm 41.1mm 61.5mm) Min Qty: 2 Package Multiple: 1 | Americas - 95 |
|
$40.6586 / $55.4580 | Buy Now |
DISTI #
35335312
|
Verical | Power Relay 240VAC 20A SPDT(52.6mm 41.1mm 61.5mm) Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$29.5200 / $31.8800 | Buy Now |
DISTI #
TE Connectivity 3-1393134-2
|
PEI Genesis | Power/Signal Relay | 49 |
|
Buy Now | |
DISTI #
4328536
|
Farnell | POWER - GENERAL PURPOSE RELAYS RoHS: Not Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 40 |
|
$61.4385 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 3.2KOhm 20A SPDT (52.6x41.1x61.5)mm Industrial Relay RoHS: Compliant |
144 In Stock |
|
$34.3400 / $44.2000 | Buy Now |