Part Details for 3-1393139-6 by TE Connectivity
Overview of 3-1393139-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1393139-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1393139-6-ND
|
DigiKey | RELAY Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$4,473.1600 / $4,562.6200 | Buy Now |
DISTI #
3-1393139-6-ND
|
DigiKey | RELAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,156.5900 | Buy Now |
DISTI #
3-1393139-6
|
Avnet Americas | MDR-4088=MDR - Bulk (Alt: 3-1393139-6) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$3,735.5496 / $4,495.3223 | Buy Now |
DISTI #
571-3-1393139-6
|
Mouser Electronics | General Purpose Relays MDR-4088=MDR RoHS: Not Compliant | 0 |
|
$4,155.9400 | Order Now |
DISTI #
AMP3-1393139-6
|
Heilind Electronics | MDR-4088=MDR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MDR-4088=MDR |
5 Partner Stock |
|
$4,035.6400 / $4,197.7400 | Buy Now |
DISTI #
58149732
|
Verical | General Purpose Power Relay Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$4,194.5800 / $4,278.4600 | Buy Now |
DISTI #
3-1393139-6
|
Avnet Americas | MDR-4088=MDR - Bulk (Alt: 3-1393139-6) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$3,735.5496 / $4,495.3223 | Buy Now |
DISTI #
3-1393139-6
|
Avnet Americas | MDR-4088=MDR - Bulk (Alt: 3-1393139-6) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$3,735.5496 / $4,495.3223 | Buy Now |
DISTI #
AMP3-1393139-6
|
Interstate Connecting Components | MDR-4088=MDR | 0 |
|
Buy Now |
Part Details for 3-1393139-6
3-1393139-6 CAD Models
3-1393139-6 Part Data Attributes
|
3-1393139-6
TE Connectivity
Buy Now
|
Compare Parts:
3-1393139-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |