-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1393210-8-ND
|
DigiKey | Power/Signal Relay, 1 Form C, SP Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
384 In Stock |
|
$4.7100 / $4.9700 | Buy Now |
DISTI #
3-1393210-8
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 48VDC 2.304KOhm Through Hole - Bulk (Alt: 3-1393210-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$4.0424 / $4.5640 | Buy Now |
|
Future Electronics | T9A Series 30 A SPDT 48 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.2200 | Buy Now |
|
Future Electronics | T9A Series 30 A SPDT 48 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.2200 | Buy Now |
DISTI #
AMP3-1393210-8
|
Heilind Electronics | T9AS5D12-48=T9A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | T9AS5D12-48 RoHS: Compliant |
416 In Stock |
|
$4.1800 / $5.3100 | Buy Now |
DISTI #
65673090
|
Verical | Power Relay 48VDC 20(NO)/10(NC)A SPDT(32.51x27.43x27.94)mm THT Min Qty: 14 Package Multiple: 1 | Americas - 384 |
|
$4.4100 / $4.6600 | Buy Now |
DISTI #
62990894
|
Verical | Power Relay 48VDC 20(NO)/10(NC)A SPDT(32.51x27.43x27.94)mm THT Min Qty: 10 Package Multiple: 5 | Americas - 30 |
|
$5.5316 / $6.9051 | Buy Now |
DISTI #
3-1393210-8
|
TTI | General Purpose Relays T9AS5D12-48 Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$3.4300 / $4.3300 | Buy Now |
DISTI #
3-1393210-8
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 48VDC 2.304KOhm Through Hole - Bulk (Alt: 3-1393210-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$4.0424 / $4.5640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393210-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393210-8
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.021 A | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 2304 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TRAY | |
Physical Dimension | 32.51mm x 27.43mm x 20.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 26 g |
This table gives cross-reference parts and alternative options found for 3-1393210-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393210-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T9AP5D52-48 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 3-1393210-8 vs T9AP5D52-48 |
6-1419102-4 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 3-1393210-8 vs 6-1419102-4 |