-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.2A (Coil), 5VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7583
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 5VDC 25Ohm Through Hole - Bulk (Alt: 57AC7583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$5.5300 / $6.9600 | Buy Now |
DISTI #
3-1393210-9
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 5VDC 25Ohm Through Hole - Bulk (Alt: 3-1393210-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.8564 / $4.3540 | Buy Now |
|
Future Electronics | T9A Series 30 A SPDT 5 VDC PCB Mount General Purpose Power Relay RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.5200 | Buy Now |
|
Future Electronics | T9A Series 30 A SPDT 5 VDC PCB Mount General Purpose Power Relay RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.5200 | Buy Now |
DISTI #
AMP3-1393210-9
|
Heilind Electronics | T9AS5D12-5 | Americas - 513 in Stock |
|
$4.3621 / $4.6011 | Buy Now |
|
Onlinecomponents.com | T9AS5D12-5 RoHS: Compliant |
9800 In Stock |
|
$4.0700 / $6.7100 | Buy Now |
DISTI #
16328225
|
Verical | Power Relay 5VDC 20(NO)/10(NC)A SPDT(32.51x27.43x27.94)mm THT Min Qty: 15 Package Multiple: 1 | Americas - 8971 |
|
$3.4600 / $4.4500 | Buy Now |
DISTI #
65673225
|
Verical | Power Relay 5VDC 20(NO)/10(NC)A SPDT(32.51x27.43x27.94)mm THT Min Qty: 15 Package Multiple: 1 | Americas - 150 |
|
$3.4600 / $4.4500 | Buy Now |
DISTI #
3-1393210-9
|
TTI | General Purpose Relays T9AS5D12-5 Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9600 / $4.8600 | Buy Now |
DISTI #
T9AS5D12-5
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, 20A, Ucoil min: 3.75VDC Min Qty: 1 | 0 |
|
$3.6600 / $5.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393210-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393210-9
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.2A (Coil), 5VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.2 A | |
Coil Current(DC)-Max | 0.2 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 25 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.51mm x 27.43mm x 20.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 26 g |