-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 217mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393236-6
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 48VDC 10.6KOhm Through Hole - Bulk (Alt: 3-1393236-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3240 / $7.1400 | Buy Now |
DISTI #
571-3-1393236-6
|
Mouser Electronics | General Purpose Relays V23092-A1048-A202 RoHS: Compliant | 0 |
|
$7.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$6.3800 | Buy Now |
DISTI #
AMP3-1393236-6
|
Heilind Electronics | V23092-A1048-A202 | Americas - 0 in Stock |
|
$7.1533 / $7.5453 | Buy Now |
|
Onlinecomponents.com | V23092-A1048-A202 RoHS: Compliant | 0 |
|
$6.5300 / $18.3600 | Buy Now |
DISTI #
AMP3-1393236-6
|
Interstate Connecting Components | V23092-A1048-A202 | 0 |
|
$7.1533 / $7.5453 | Buy Now |
DISTI #
000000000005360175
|
Sager | General Purpose Relays V23092-A1048-A202 Min Qty: 20 | 0 |
|
$8.5000 | Buy Now |
DISTI #
3-1393236-6
|
Avnet Abacus | Electromechanical Relay SPST-NO 10A 48VDC 10.6KOhm Through Hole (Alt: 3-1393236-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 85 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1393236-6
|
Avnet Abacus | Electromechanical Relay SPST-NO 10A 48VDC 10.6KOhm Through Hole (Alt: 3-1393236-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 84 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23092-A1048-A202 RoHS: Compliant | 0 |
|
$6.5300 / $18.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393236-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393236-6
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 217mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 217 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 10600 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |