Part Details for 3-1393237-2 by TE Connectivity
Overview of 3-1393237-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 3-1393237-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393237-2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 22V Min Qty: 500 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$3.7420 | Buy Now |
DISTI #
3-1393237-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 22VDC Through Hole - Rail/Tube (Alt: 3-1393237-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 4 Days Container: Tube | 0 |
|
$2.9146 / $3.5074 | Buy Now |
DISTI #
72143326
|
RS | Relay, RTE24022F | TE Connectivity 3-1393237-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Box | 0Box |
|
$3.0900 | Buy Now |
DISTI #
AMP3-1393237-2
|
Heilind Electronics | RTE24022F | Americas - 0 in Stock |
|
$3.4644 / $3.6543 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $6.4200 | Buy Now |
DISTI #
AMP3-1393237-2
|
Interstate Connecting Components | RTE24022F | 0 |
|
$3.4644 / $3.6543 | Buy Now |
DISTI #
3-1393237-2
|
Avnet Abacus | (Alt: 3-1393237-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0700 / $6.4200 | Buy Now |
Part Details for 3-1393237-2
3-1393237-2 CAD Models
3-1393237-2 Part Data Attributes
|
3-1393237-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393237-2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, DC Input, Random, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Voltage-Nom | 22 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CQC; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |