-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393240-6
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 48VDC 5.52KOhm Through Hole - Bulk (Alt: 3-1393240-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$3.7324 / $4.2140 | Buy Now |
DISTI #
655-3-1393240-6
|
Mouser Electronics | General Purpose Relays RT33L048 RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$3.7700 | Buy Now |
DISTI #
AMP3-1393240-6
|
Heilind Electronics | RT33L048 | Americas - 0 in Stock |
|
$4.2218 / $4.4532 | Buy Now |
|
Onlinecomponents.com | RT33L048 RoHS: Compliant | 0 |
|
$3.7400 / $10.2300 | Buy Now |
DISTI #
77687144
|
Verical | Power Relay 48VDC 16A SPST-NO(29x12.7x15.7)mm THT Min Qty: 20 Package Multiple: 20 Date Code: 2404 | Americas - 5040 |
|
$3.6411 | Buy Now |
DISTI #
3-1393240-6
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 48VDC 5.52KOhm Through Hole - Bulk (Alt: 3-1393240-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$3.7324 / $4.2140 | Buy Now |
DISTI #
AMP3-1393240-6
|
Interstate Connecting Components | RT33L048 | 0 |
|
$4.2218 / $4.4532 | Buy Now |
DISTI #
3-1393240-6
|
Avnet Abacus | Electromechanical Relay SPST-NO 16A 48VDC 5.52KOhm Through Hole (Alt: 3-1393240-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 20 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1393240-6
|
Avnet Abacus | Electromechanical Relay SPST-NO 16A 48VDC 5.52KOhm Through Hole (Alt: 3-1393240-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393240-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393240-6
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 417 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 5520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |