-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Latched, 25A, 50VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2848
|
Newark | Circuit Breakers 25A Toggle Actuator Rohs Compliant: Yes |Potter&brumfield Te Connectivity 3-1393247-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$73.8500 / $82.7600 | Buy Now |
DISTI #
74AJ9481
|
Newark | Thermal Ckt Breaker, 1P, 25A/240V, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 3-1393247-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.5400 / $48.1800 | Buy Now |
DISTI #
3937-3-1393247-6-ND
|
DigiKey | SWITCH TOGGLE SPST Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$72.2545 / $83.4900 | Buy Now |
DISTI #
2266-3-1393247-6-ND
|
DigiKey | SWITCH TOGGLE SPST Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$64.2200 / $81.1800 | Buy Now |
DISTI #
3-1393247-6
|
Avnet Americas | W31 series Toggle Actuator Thermal P and B Circuit Breaker 1Pole 25A 50VDC/240VAC Panel Mount - Bulk (Alt: 3-1393247-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$35.9310 / $43.2390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Box | 0Box |
|
$38.0700 | Buy Now |
DISTI #
AMP3-1393247-6
|
Heilind Electronics | W31-X2M1G-25=W23/W31 | Americas - 108 in Stock |
|
$40.6543 / $43.7816 | Buy Now |
|
Onlinecomponents.com | W31-X2M1G-25=W23/W31 RoHS: Compliant |
61 In Stock 1500 On Order |
|
$34.4300 / $55.9200 | Buy Now |
DISTI #
3-1393247-6
|
TTI | Circuit Breakers W31-X2M1G-25 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1073 In Stock |
|
$34.4300 / $45.8100 | Buy Now |
DISTI #
313932476-TEC
|
TME | 3-1393247-6 Min Qty: 1 | 6 |
|
$66.4822 / $87.8043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393247-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393247-6
TE Connectivity
Toggle Switch, SPST, Latched, 25A, 50VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3-1393247-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393247-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W31-X2M1G-25 | TOGGLE SWITCH, SPST, LATCHED, 25A, 50VDC, PANEL MOUNT-THREADED | TE Connectivity | 3-1393247-6 vs W31-X2M1G-25 |