-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1393292-8) V23074A1002A403-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R4991
|
Newark | Relay, Automotive, Spdt, 24Vdc, 30A, Coil Voltage:24Vdc, Contact Current:30A, Contact Configuration:Spdt, Relay Mounting:Socket, Relay Terminals:Quick Connect, Product Range:-, Contact Voltage Dc Nom:24V, Coil Resistance:430Ohm Rohs Compliant: Yes |Te Connectivity 3-1393292-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 599 |
|
$4.8700 / $5.3100 | Buy Now |
DISTI #
76AC5588
|
Newark | V23074A1002A403-Ev-Cbox |Amp Te Connectivity 3-1393292-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.0700 / $4.6700 | Buy Now |
DISTI #
3-1393292-8
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/20(NC)A 24VDC 354Ohm Plug-In - Bulk (Alt: 3-1393292-8) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4456 / $4.1464 | Buy Now |
DISTI #
10R4991
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/20(NC)A 24VDC 354Ohm Plug-In - Bulk (Alt: 10R4991) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 599 Partner Stock |
|
$6.7000 / $7.3600 | Buy Now |
|
Future Electronics | Micro Relay A/VFMA, 20 – 30 A, 1 Form C (CO), Plug-In, Monostable, DC RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Box | 0Box |
|
$4.0700 | Buy Now |
|
Future Electronics | Micro Relay A/VFMA, 20 – 30 A, 1 Form C (CO), Plug-In, Monostable, DC RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Box | 0Box |
|
$4.1500 / $4.8100 | Buy Now |
DISTI #
AMP3-1393292-8
|
Heilind Electronics | V23074A1002A403-EV-CBOX | Americas - 0 in Stock |
|
$4.2941 / $4.3583 | Buy Now |
|
Onlinecomponents.com | V23074A1002A403-EV-CBOX RoHS: Compliant |
3536 In Stock |
|
$2.3900 / $6.5500 | Buy Now |
DISTI #
3-1393292-8
|
TTI | Low Signal Relays - PCB V23074A1002A403 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 650 In Stock |
|
$2.3800 / $3.9300 | Buy Now |
DISTI #
3-1393292-8
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/20(NC)A 24VDC 354Ohm Plug-In - Bulk (Alt: 3-1393292-8) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4456 / $4.1464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393292-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393292-8
TE Connectivity
(3-1393292-8) V23074A1002A403-EV-CBOX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 1340 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 430 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@24VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 15A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 23mm x 15.5mm x 25.4mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | DUST PROOF; IP54 | |
Surface Mount | NO | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | SNAP-ON | |
Weight | 16 g |