Part Details for 3-1393561-5 by TE Connectivity
Overview of 3-1393561-5 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3-1393561-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393561-5-ND
|
DigiKey | HARDWARE CONTACT TUBE 9-37 POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2000 In Stock |
|
$0.8774 / $1.5700 | Buy Now |
DISTI #
3-1393561-5
|
Avnet Americas | Connector Accessories D-Sub Contact Tube Bulk - Bulk (Alt: 3-1393561-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8704 / $0.9827 | Buy Now |
DISTI #
571-3-1393561-5
|
Mouser Electronics | D-Sub Tools & Hardware V42254A6110L 1=SUB D KONTAKTH RoHS: Compliant | 0 |
|
$0.9210 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.8260 | Buy Now |
DISTI #
AMP3-1393561-5
|
Heilind Electronics | V42254A6107L 1=SUB D KON | Americas - 0 in Stock |
|
$0.8433 / $1.0477 | Buy Now |
|
Onlinecomponents.com | V42254A6107L 1=SUB D KONTAKTH RoHS: Compliant |
129 In Stock |
|
$0.9190 / $1.4840 | Buy Now |
DISTI #
77308147
|
Verical | Connector Accessories Contact Tube Straight RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 3083 |
|
$0.7000 / $1.0484 | Buy Now |
DISTI #
313935615-TEC
|
TME | 3-1393561-5 Min Qty: 48 | 3083 |
|
$0.6039 / $0.8862 | Buy Now |
DISTI #
AMP3-1393561-5
|
Interstate Connecting Components | V42254A6107L 1=SUB D KON | 0 |
|
$0.8433 / $1.0477 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4007 |
|
RFQ |